Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No868-22-004-00-011101Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AC3578
Product Range868 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.070 |
| 10+ | $13.500 |
| 25+ | $12.320 |
| 50+ | $11.730 |
| 100+ | $11.140 |
| 250+ | $9.980 |
| 500+ | $9.390 |
| 1000+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$14.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No868-22-004-00-011101Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AC3578
Product Range868 Series
Technical Datasheet
Spring Loaded Connector TypeTarget Header
Pitch Spacing4mm
No. of Rows1 Row
Product Range868 Series
No. of Contacts4Contacts
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass Alloy
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Header
No. of Rows
1 Row
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
4mm
Product Range
868 Series
Connector Mounting
PCB Mount
Contact Material
Brass Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
