Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No878-22-006-10-011101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK2714
Product RangeMaxnetic 878 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 52+ | $19.150 |
| 100+ | $18.680 |
| 500+ | $17.240 |
| 1000+ | $16.280 |
| 2500+ | $14.840 |
| 5000+ | $13.880 |
| 10000+ | $12.740 |
Price for:Each
Minimum: 52
Multiple: 13
$995.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No878-22-006-10-011101Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK2714
Product RangeMaxnetic 878 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing4mm
No. of Rows1 Row
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeMaxnetic 878 Series
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
4mm
No. of Contacts
6Contacts
Contact Material
-
Product Range
Maxnetic 878 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
