Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No898-43-024-90-310000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41Y9696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 900+ | $4.410 |
| 1800+ | $3.980 |
| 2700+ | $3.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$3,969.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No898-43-024-90-310000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41Y9696
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingPCB Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The 898-43-024-90-310000 is a 24-pin USB 3.1 Socket with 30μinch gold over 50μinch nickel plated contacts. Full metal housing with enhanced EMI/RFI prevention. 2x faster than USB 3.0 with more efficient data transfer, higher through-put and improved I/O power efficiency.
- USB 3.1 mid-mount, hybrid layout
- Reversible USB type C connector
- 10Gbps Data rate
Applications
Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Automotive
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
