Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No917-43-103-41-005000
Newark Part No.63R1014
Product Range917 Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.430 |
| 25+ | $2.280 |
| 50+ | $2.190 |
| 100+ | $2.090 |
| 250+ | $1.900 |
| 500+ | $1.720 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No917-43-103-41-005000
Newark Part No.63R1014
Product Range917 Series
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTransistor Socket
Pitch Spacing-
Product Range917 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 917-43-103-41-005000 is a 3-pin Transistor TO Socket with 30μinch gold over 50μinch nickel plated contacts. It accepts 0.015 to 0.025-inch diameter leads. Insulator is high temperature thermoplastic, suitable for all soldering operations.
- Through hole mount
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Transistor Socket
Product Range
917 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 917-43-103-41-005000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability