Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILLER |
|---|---|
| Manufacturer Part No | ACS-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 81AC2259 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $311.580 |
| 5+ | $297.110 |
| 10+ | $286.340 |
Price for:Each
Minimum: 1
Multiple: 1
$311.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MILLER |
|---|---|
| Manufacturer Part No | ACS-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 81AC2259 |
| Technical Datasheet | |
| For Use With | 4mm to 10mm Fibre Optic Cables |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | 4mm to 10mm Fibre Optic Cables |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
