Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILLER
Manufacturer Part NoGREEN 587Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06WX0812
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.760 |
| 5+ | $44.540 |
| 10+ | $42.630 |
| 25+ | $40.480 |
| 50+ | $37.790 |
| 100+ | $35.630 |
Price for:Each
Minimum: 1
Multiple: 1
$47.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Green Alluminium body
- PTFE Nozzle
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
1.5mm
Plug Type
-
Tip / Nozzle Length
20mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for GREEN 587
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
