Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.890 |
| 5+ | $230.840 |
| 10+ | $220.830 |
| 25+ | $208.740 |
Price for:Each
Minimum: 1
Multiple: 1
$248.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| For Use With | 1mm to 3mm Dia Buffer Tubes |
|---|---|
| SVHC | To Be Advised |
| Product Range | MSAT 16 |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

