
| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 2691-22Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95Y2806 |
| Also Known As | 045242159338 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $421.880 |
Product Information
| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 2691-22Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95Y2806 |
| Also Known As | 045242159338 |
| Technical Datasheet | |
| Battery Voltage | 18V |
| Power Rating | - |
| Chuck Size | 1/2" |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
269122 M18™ cordless 2tool combo kit includes the M18™ compact driver (260620) and the M18™ 1/4" hex impact driver (265620). The M18™ cordless LITHIUMION system's patented technologies and electronics, innovative motor design, and superior ergonomics provide the most efficient blend of power, weight and performance in the industry. Powered by RED LITHIUM™, the M18 cordless LITHIUMION system delivers more torque, more power, and longer runtime than the competition.
- M18™ compact 1/2" drill driver (bare tool), M18™ 1/4" hex impact driver (bare tool)
Contents
(1) M18™ compact 1/2" drill driver (bare tool) (260620), (1) M18™ 1/4" hex impact driver (bare tool) (265620), (2) M18™ compact REDLITHIUM™ battery (48 111815), (1) M18™ & M12™ multivoltage charger (4859 1812), (1) contractor bag.
Technical Specifications
| Battery Voltage | 18V |
|---|---|
| Chuck Size | 1/2" |
| Plug Type | - |
| Power Rating | - |
|---|---|
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
