Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 2854-22Copy |
| Newark Part No. | 68AJ8001 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 2854-22Copy |
| Newark Part No. | 68AJ8001 |
| Technical Datasheet | |
| Battery Voltage | 18V |
| Chuck Size | - |
| Drilling Capacity Steel | - |
| Drilling Capacity Wood | - |
| Torque Max | 250ft-lb |
| Battery Capacity | - |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Technical Specifications
| Battery Voltage | 18V |
|---|---|
| Drilling Capacity Steel | - |
| Torque Max | 250ft-lb |
| Product Range | - |
| SVHC | To Be Advised |
| Chuck Size | - |
|---|---|
| Drilling Capacity Wood | - |
| Battery Capacity | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
