Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 48-11-2401Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10R5366 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $90.100 |
Price for:Each
Minimum: 1
Multiple: 1
$90.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 48-11-2401Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10R5366 |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Battery Technology | Lithium Ion |
| Battery Capacity | 1.5Ah |
| External Diameter | - |
| Battery Size Code | - |
| Battery Terminals | - |
| External Height | - |
| Pack Quantity | 1 |
| External Width | - |
| External Depth | - |
| Battery Type / Size | - |
| Weight | 0.4lb |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 48-11-2401 is a 12V/1.5Ah Rechargeable Battery features a lithium ion technology, designed with superior pack construction, electronics and performance to optimize work per charge and work over pack life on the jobsite. The M12™ REDLITHIUM™ battery is 50% smaller and 65% lighter than NiCd compact batteries, yet delivers long runtime and fade-free power.
- Best-in-class construction - Offers long-lasting performance and durability
- Fuel gauge onboard - Displays remaining runtime for less downtime on the job
- All-weather performance - Delivers fade-free power in extreme jobsite conditions
- Versatility - Powers Milwaukee M12™ cordless power tools
Applications
Power Management
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| Battery Capacity | 1.5Ah |
| Battery Size Code | - |
| External Height | - |
| External Width | - |
| Battery Type / Size | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | To Be Advised |
| Battery Technology | Lithium Ion |
|---|---|
| External Diameter | - |
| Battery Terminals | - |
| Pack Quantity | 1 |
| External Depth | - |
| Weight | 0.4lb |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
