Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILWAUKEE TOOL
Manufacturer Part No48-22-1901Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90R5380
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.270 |
Price for:Each
Minimum: 1
Multiple: 1
$24.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No48-22-1901Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90R5380
Technical Datasheet
Knife TypeUtility
Blade Material-
Blade Length-
Blade Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 48-22-1901 is a flip open Utility Knife designed to activate the blade 3X faster than a 2-handed opening, the Fastback™ utility knife features an one handed blade opening for easy activation. A tool free blade change allows for fast and efficient adjustments, while a thin body design makes it easy for an user to store the knife in their pocket. The integrated gut hook and wire stripper also increase utility.
- Tool free blade change - Change blades up to 5X faster
- Wire stripper - Strip up to 10 gauge wire
- Integrated gut hook - Cut without opening knife
- Thin body design - Easy pocket storage
Applications
Maintenance & Repair
Contents
(1) Fastback™ Utility knife, (5) Utility blades.
Technical Specifications
Knife Type
Utility
Blade Length
-
Product Range
-
Blade Material
-
Blade Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
