Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPSS10S92F6-AGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.35X3258
Your Part Number
230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
| 5+ | $28.610 |
| 10+ | $26.870 |
| 25+ | $25.130 |
| 50+ | $24.640 |
| 100+ | $24.160 |
| 250+ | $23.680 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPSS10S92F6-AGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.35X3258
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)10A
Isolation Voltage1.5kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product Range-
SVHCTo Be Advised
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
DIPIPM
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
