Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI
Manufacturer Part NoGT2104-RTBDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.76AH9316
Product RangeGOT2000 GT21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $965.460 |
| 5+ | $916.030 |
| 10+ | $879.230 |
| 25+ | $833.500 |
| 50+ | $785.150 |
Price for:Each
Minimum: 1
Multiple: 1
$965.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2104-RTBDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.76AH9316
Product RangeGOT2000 GT21 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size95mm x 53.8mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT21 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT21 Series
Display Size
95mm x 53.8mm
Screen Size
4.3"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
