Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI
Manufacturer Part NoGT2512-STBDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76AH9325
Product RangeGOT2000 GT25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,962.900 |
| 5+ | $4,676.560 |
| 10+ | $4,575.990 |
| 25+ | $4,365.060 |
| 50+ | $4,234.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4,962.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2512-STBDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76AH9325
Product RangeGOT2000 GT25 Series
Technical Datasheet
Meter Display TypeSVGA TFT LCD Colour
Display Size246mm x 184.5mm
Display Resolution800 x 600 Pixels
Screen Size12.1"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT25 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
SVGA TFT LCD Colour
Display Resolution
800 x 600 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT25 Series
Display Size
246mm x 184.5mm
Screen Size
12.1"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
