Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUMI
Manufacturer Part NoSOG-152ANTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK5760
Product RangeSOG Series
Your Part Number
7,829 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 10+ | $0.421 |
| 25+ | $0.376 |
| 50+ | $0.347 |
| 100+ | $0.311 |
| 250+ | $0.278 |
| 500+ | $0.248 |
| 1000+ | $0.225 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoSOG-152ANTCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK5760
Product RangeSOG Series
Technical Datasheet
Product RangeSOG Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleDome
Actuating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3.7mm x 3.6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
SOG Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
3.7mm x 3.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Dome
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
