Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUMI
Manufacturer Part NoSTI-055A24AXCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK5774
Product RangeSTI Series
Your Part Number
19,889 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.551 |
| 10+ | $0.513 |
| 25+ | $0.469 |
| 50+ | $0.434 |
| 100+ | $0.379 |
| 250+ | $0.334 |
| 500+ | $0.297 |
| 1000+ | $0.271 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUMI
Manufacturer Part NoSTI-055A24AXCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AK5774
Product RangeSTI Series
Technical Datasheet
Product RangeSTI Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force2.4N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.5mm x 1.6mm
IP RatingIPX8
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
STI Series
Switch Mounting
Surface Mount
Actuating Force
2.4N
Switch Dimensions (L x W)
2.5mm x 1.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IPX8
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
