Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No103-178Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81K5078
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.200 |
Price for:Each
Minimum: 1
Multiple: 1
$172.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 103-178 is a 1 to 2-inch External Micrometre with 0.0025mm accuracy.
Applications
Test & Measurement, Industrial
Technical Specifications
Measuring Range Max
2"
Accuracy
0.0025mm
Product Range
-
Graduations
0.001"
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
