Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No182-161
Newark Part No.81K7416
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.420 |
Price for:Each
Minimum: 1
Multiple: 1
$85.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No182-161
Newark Part No.81K7416
Technical Datasheet
Length24"
Width0.812"
Graduations1/8", 1/16", 1/32", 1/64"
Tool Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
182-161 is a wide rigid steel rule provides highly accurate length and other linear measurements. It is constructed with tempered stainless steel to ensure accuracy of length measurements and to provide better durability for a longer instrument life span. The clear graduations on the satin-chrome finish makes measurement reading easier. The rigid steel rulers are designed to not flex.
- 24”(4R) size
Technical Specifications
Length
24"
Graduations
1/8", 1/16", 1/32", 1/64"
Product Range
-
Width
0.812"
Tool Body Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate