Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No293-344-32Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45X8660
Product Range293 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $306.020 |
Price for:Each
Minimum: 1
Multiple: 1
$306.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-344-32Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45X8660
Product Range293 Series
Technical Datasheet
Measuring Range Max1"
Graduations-
Accuracy0.00005"
No. of Anvils-
Product Range293 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
293-344-30 is a waterproof digital inch/metric micrometer that suitable for use in the presence of coolant or cutting oil. The highly stable frame incorporates a heat shield to preserve accuracy over extended measuring sessions. A ratchet thimble guarantees repeatable measurement.
- 0 - 1" range, 0.00005" digital step
- LCD, character height 0.29inch display
- Carbide-tipped, micro-lap finish measuring face
- 5 - 10N measuring force, 1 battery SR-44 power supply
- Function lock, 2 x PRESET (over 100mm), ratched thimble
Contents
Micrometer, box, key, 1 battery, Setting standard (from 1" upward) certificate of inspection (0-2" range).
Technical Specifications
Measuring Range Max
1"
Accuracy
0.00005"
Product Range
293 Series
Graduations
-
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
