Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No500-159-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45X8736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.700 |
Price for:Each
Minimum: 1
Multiple: 1
$329.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-159-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45X8736
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.0005"
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 500-159-30 is a 0 to 6-inch Absolute Digimatic Calliper with ±0.001mm accuracy. The slider configuration features an ergonomic, thumb-friendly shape. A battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's ABSOLUTE scale. The data output function allows integration into statistical process control and measurement systems.
- ABS (absolute) measurement function
- INC (incremental) measurement function
- Low battery alarm
- External output function
- Hold function
- 0.01mm Resolution
- 0.01mm Repeatability
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
-
Measuring Range Max
6"
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
