Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No575-123Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.82K1586
Product Range575 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $319.800 |
Price for:Each
Minimum: 1
Multiple: 1
$319.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No575-123Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.82K1586
Product Range575 Series
Measuring Range Max25.4mm
Resolution0.01mm
Measuring Force Max1.8N
Product Range575 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 575-123 is an ID-U 575- series Digimatic Indicator with slim and dimple design, large LCD and simple key operation, after the initial origin setting. The ID-U no longer needs absolute positioning over the entire battery life - The origin is remembered even after power-off, ideal for installation into measuring devices because of its compact design and long battery life, employing the ABSOLUTE linear encoder. The ID-U always displays the spindle absolute position from the origin at power-on and also unlimited response speed eliminates over-speed errors, flat back type only no option for backs and SPC data output.
- Electrostatic capacitance type linear encoder standard length
- Unlimited maximum response speed
- IP42 Protection rating (dust/water)
- Alarm for low voltage, counting value composition error, over-flow error
- Origin-set, zeroset, counting direction switching, power ON/OFF, data output and inch/mm conversion
Applications
Test & Measurement
Technical Specifications
Measuring Range Max
25.4mm
Measuring Force Max
1.8N
SVHC
No SVHC (21-Jan-2025)
Resolution
0.01mm
Product Range
575 Series
Alternatives for 575-123
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
