Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No950-317Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K5524
Product Range950 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $367.500 |
Price for:Each
Minimum: 1
Multiple: 1
$367.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No950-317Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K5524
Product Range950 Series
Technical Datasheet
Protractor TypeDigital
Angle Min0°
Angle Max360°
Accuracy-
Product Range950 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
950-317 is a digital protractor pro 360 uses an electronic gravity sensor powered by the latest low-power electronic circuit technology to make incline measurements on flat surfaces. The Digital Protractor Pro has a full 360° measuring range, and the LCD display remains upright to view at all angles for easy, accurate readings on the Pro 360 model.
- Digital Protractor Pro 3600 has SPC output function
- Calibration is simple and requires no special fixtures or tools
- Frame is constructed of machined aluminium for lightweight portability and durability
- Powered by 9V battery for 500 hour battery life
- Supplied in a fitted plastic case
Technical Specifications
Protractor Type
Digital
Angle Max
360°
Product Range
950 Series
Angle Min
0°
Accuracy
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
