Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No950-318Copy
Newark Part No.82K5525
Product Range950 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $686.020 |
Price for:Each
Minimum: 1
Multiple: 1
$686.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No950-318Copy
Newark Part No.82K5525
Product Range950 Series
Technical Datasheet
Protractor Type-
Angle Min0°
Angle Max360°
Accuracy-
Product Range950 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
950-318 is a high-resolution digital protractor/level designed for making precise angle measurements in the vertical plane. The instrument can be zeroed at any angular position and directly indicates the angle between the stock and that position when in use to a resolution of 0.01degree over a range of +/- 10degrees (0.1degree over the remainder of the range). When zeroed at the horizontal, readings are provided in the same manner as a spirit level, but with the advantage of a range extending all the way to the vertical.
- 360° (4 x 90°) range
- Standard battery (9V) 6LR61 power supply
- Features data output
- Approx 500hours battery life
Technical Specifications
Protractor Type
-
Angle Max
360°
Product Range
950 Series
Angle Min
0°
Accuracy
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
