Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoECO9-5900-WHTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0178
Product RangeECO Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.370 |
| 5+ | $224.710 |
| 10+ | $222.130 |
| 25+ | $211.700 |
Price for:Each
Minimum: 1
Multiple: 1
$227.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoECO9-5900-WHTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0178
Product RangeECO Series
Antenna TypeDSRC
Frequency Min5.9GHz
Frequency Max6GHz
Antenna MountingN Connector
Gain9dBi
VSWR2
Input Power25W
Input Impedance50ohm
Antenna PolarizationOmni
Product RangeECO Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
DSRC
Frequency Max
6GHz
Gain
9dBi
Input Power
25W
Antenna Polarization
Omni
SVHC
To Be Advised
Frequency Min
5.9GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
ECO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
