Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOBILE MARK
Manufacturer Part NoOD3-600/6000MOD2-BLKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0551
Product RangeOD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $298.540 |
| 5+ | $295.050 |
| 10+ | $291.670 |
| 25+ | $277.970 |
Price for:Each
Minimum: 1
Multiple: 1
$298.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoOD3-600/6000MOD2-BLKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AK0551
Product RangeOD Series
Antenna TypeCellular / 5G
Frequency Min1.7GHz
Frequency Max6GHz
Antenna MountingN Connector
Gain4dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationOmni
Product RangeOD Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 5G
Frequency Max
6GHz
Gain
4dBi
Input Power
10W
Antenna Polarization
Omni
SVHC
To Be Advised
Frequency Min
1.7GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
OD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
