Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPGA1652Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AC6317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 5+ | $14.480 |
| 10+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPGA1652Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AC6317
Technical Datasheet
Instrument TypeSliding Gauge
Measuring Range Max80mm
Resolution-
Graduations0.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Instrument Type
Sliding Gauge
Resolution
-
Product Range
-
Measuring Range Max
80mm
Graduations
0.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
