Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODELCRAFT
Manufacturer Part NoPGA4147Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AC6318
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.220 |
| 5+ | $11.510 |
| 10+ | $11.190 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPGA4147Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AC6318
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max125mm
Resolution-
Graduations-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PGA4147 is a vernier caliper (125mm). A general purpose steel caliper gauge for external, internal and depth measurements.
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
-
Product Range
-
Measuring Range Max
125mm
Graduations
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
