Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MODELCRAFT |
|---|---|
| Manufacturer Part No | POL1301Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH3385 |
| Your Part Number | |
| Technical Datasheet |
127 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $6.020 |
| 25+ | $5.180 |
| 50+ | $4.800 |
| 100+ | $4.530 |
| 250+ | $4.190 |
| 500+ | $3.820 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MODELCRAFT |
|---|---|
| Manufacturer Part No | POL1301Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH3385 |
| Technical Datasheet | |
| Dispenser Type | Pipette |
| Volume | 1ml |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dispenser Type | Pipette |
|---|---|
| Product Range | - |
| Volume | 1ml |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
