Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part No50034FACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C5935
Your Part Number
24 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.290 |
| 5+ | $33.180 |
| 10+ | $32.290 |
| 25+ | $31.700 |
| 50+ | $30.300 |
| 100+ | $27.500 |
| 250+ | $24.900 |
Price for:Each
Minimum: 1
Multiple: 1
$36.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part No50034FACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71C5935
Technical Datasheet
Light SourceXenon
Lamp Base Type-
Input Power15W
Input Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Light Source
Xenon
Input Power
15W
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
