Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part No50204Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AK1838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 5+ | $8.970 |
| 10+ | $8.520 |
| 25+ | $7.870 |
| 50+ | $7.270 |
| 100+ | $6.710 |
| 250+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part No50204Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AK1838
Technical Datasheet
Plug MaterialBrass
Thread SizeM20
External Diameter25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Material
Brass
External Diameter
25mm
SVHC
No SVHC (04-Feb-2026)
Thread Size
M20
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
