Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-05-02-04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AK0849
Product RangeLED TL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $396.410 |
| 5+ | $357.690 |
| 10+ | $316.260 |
| 25+ | $294.330 |
| 50+ | $268.570 |
Price for:Each
Minimum: 1
Multiple: 1
$396.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-05-02-04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AK0849
Product RangeLED TL Series
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC280V
Supply Voltage VDC380V
Visual Signal TypeContinuous
Lens Diameter108mm
Product RangeLED TL Series
IP / NEMA RatingIP65
Power Rating-
External Height283.5mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
380V
Lens Diameter
108mm
IP / NEMA Rating
IP65
External Height
283.5mm
Operating Temperature Max
55°C
Supply Voltage VAC
280V
Visual Signal Type
Continuous
Product Range
LED TL Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
