Print Page
MK-232-009-135-2200
D Sub Connector, 2-Row, Micro D, Plug, MK Series, 9 Contacts, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMK-232-009-135-2200Copy
Newark Part No.04AN6221
Product RangeMK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $237.100 |
Price for:Each
Minimum: 7
Multiple: 7
$1,659.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMK-232-009-135-2200Copy
Newark Part No.04AN6221
Product RangeMK Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMK Series
No. of Contacts9Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MK Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate