Print Page
MM-212-015-113-4300
D Sub Connector, Micro D, Plug, Airborn MM Series, 15 Contacts, Solder Cup
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-212-015-113-4300Copy
Newark Part No.05AN2884
Product RangeAirborn MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $241.160 |
| 5+ | $226.970 |
| 10+ | $145.610 |
Price for:Each
Minimum: 1
Multiple: 1
$241.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-212-015-113-4300Copy
Newark Part No.05AN2884
Product RangeAirborn MM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeAirborn MM Series
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Airborn MM Series
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate