Print Page
NK-2A2-065-125-TH00
D Sub Connector, 2-Row, Nano D, Plug, NK Series, 65 Contacts, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoNK-2A2-065-125-TH00Copy
Newark Part No.04AN7907
Product RangeNK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $856.480 |
Price for:Each
Minimum: 2
Multiple: 2
$1,712.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoNK-2A2-065-125-TH00Copy
Newark Part No.04AN7907
Product RangeNK Series
Technical Datasheet
D Sub Connector TypeNano D
Product RangeNK Series
No. of Contacts65Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Nano D
Product Range
NK Series
D Sub Shell Size
-
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
65Contacts
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate