Print Page
RM222-080-212-5501
Rectangular Connector, Airborn RM Series, 80 Contacts, Receptacle, 1.91 mm, Through Hole, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoRM222-080-212-5501Copy
Newark Part No.04AN9542
Product RangeAirborn RM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $301.680 |
| 10+ | $284.280 |
Price for:Each
Minimum: 6
Multiple: 1
$1,810.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoRM222-080-212-5501Copy
Newark Part No.04AN9542
Product RangeAirborn RM Series
Technical Datasheet
Product RangeAirborn RM Series
No. of Contacts80Contacts
Pitch Spacing1.91mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn RM Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
80Contacts
Pitch Spacing
1.91mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate