Print Page
RM242-030-581-5900
Rectangular Connector, Airborn RM Series, 30 Contacts, Receptacle, 1.91 mm, Crimp, 2 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIRBORN
Manufacturer Part NoRM242-030-581-5900Copy
Newark Part No.04AN9555
Product RangeAirborn RM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $393.250 |
| 5+ | $367.350 |
| 10+ | $346.160 |
Price for:Each
Minimum: 1
Multiple: 1
$393.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoRM242-030-581-5900Copy
Newark Part No.04AN9555
Product RangeAirborn RM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeAirborn RM Series
No. of Contacts30Contacts
No. of Rows2Rows
Pitch Spacing1.91mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
30Contacts
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Product Range
Airborn RM Series
No. of Rows
2Rows
Pitch Spacing
1.91mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate