Print Page
RM322-122-211-5500
Rectangular Connector, Airborn RM Series, 122 Contacts, Receptacle, 1.91 mm, Through Hole, 3 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIRBORN
Manufacturer Part NoRM322-122-211-5500Copy
Newark Part No.04AN9590
Product RangeAirborn RM Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $406.360 |
| 5+ | $379.590 |
| 10+ | $357.690 |
Price for:Each
Minimum: 1
Multiple: 1
$406.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoRM322-122-211-5500Copy
Newark Part No.04AN9590
Product RangeAirborn RM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeAirborn RM Series
No. of Contacts122Contacts
No. of Rows3Rows
Pitch Spacing1.91mm
Contact Termination TypeThrough Hole
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
122Contacts
No. of Rows
3Rows
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
Product Range
Airborn RM Series
Gender
Receptacle
Pitch Spacing
1.91mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate