Print Page
VRM-04-20-100-50-00-G1
Connector, VerSI VRM Series, 80 Contacts, 1.27 mm, Header, Press Fit, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRM-04-20-100-50-00-G1Copy
Newark Part No.05AN0522
Product RangeVerSI VRM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $280.590 |
Price for:Each
Minimum: 8
Multiple: 8
$2,244.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRM-04-20-100-50-00-G1Copy
Newark Part No.05AN0522
Product RangeVerSI VRM Series
Technical Datasheet
Product RangeVerSI VRM Series
No. of Contacts80Contacts
Pitch Spacing1.27mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch1.27mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
VerSI VRM Series
Pitch Spacing
1.27mm
Contact Termination Type
Press Fit
Row Pitch
1.27mm
Contact Plating
Gold Plated Contacts
No. of Contacts
80Contacts
Gender
Header
No. of Rows
4Rows
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate