Print Page
VRM-05-30-200-50-03-G
Connector, VerSI VRM Series, 150 Contacts, 1.27 mm, Header, Through Hole Straight, 5 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRM-05-30-200-50-03-GCopy
Newark Part No.05AN0523
Product RangeVerSI VRM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $316.070 |
Price for:Each
Minimum: 5
Multiple: 5
$1,580.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRM-05-30-200-50-03-GCopy
Newark Part No.05AN0523
Product RangeVerSI VRM Series
Technical Datasheet
Product RangeVerSI VRM Series
No. of Contacts150Contacts
Pitch Spacing1.27mm
GenderHeader
Contact Termination TypeThrough Hole Straight
No. of Rows5Rows
Row Pitch1.27mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
VerSI VRM Series
Pitch Spacing
1.27mm
Contact Termination Type
Through Hole Straight
Row Pitch
1.27mm
Contact Plating
Gold Flash Plated Contacts
No. of Contacts
150Contacts
Gender
Header
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate