Print Page
VRRAF-04-10-50-01-NE
Connector, VerSI VRRAF Series, 40 Contacts, 1.27 mm, Receptacle, Through Hole Right Angle, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRRAF-04-10-50-01-NECopy
Newark Part No.05AN0527
Product RangeVerSI VRRAF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $659.720 |
Price for:Each
Minimum: 3
Multiple: 3
$1,979.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVRRAF-04-10-50-01-NECopy
Newark Part No.05AN0527
Product RangeVerSI VRRAF Series
Technical Datasheet
Product RangeVerSI VRRAF Series
No. of Contacts40Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows4Rows
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
VerSI VRRAF Series
Pitch Spacing
1.27mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
40Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate