Print Page
VSM-06-50-100-50-00-J
Rectangular Connector, Turning Jackscrew, Airborn VerSI VSM Series, 300 Contacts, Plug, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoVSM-06-50-100-50-00-JCopy
Newark Part No.05AN0570
Product RangeAirborn VerSI VSM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $427.810 |
| 5+ | $405.300 |
Price for:Each
Minimum: 4
Multiple: 1
$1,711.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoVSM-06-50-100-50-00-JCopy
Newark Part No.05AN0570
Product RangeAirborn VerSI VSM Series
Technical Datasheet
Product RangeAirborn VerSI VSM Series
No. of Contacts300Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole
No. of Rows6 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn VerSI VSM Series
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
No. of Contacts
300Contacts
Pitch Spacing
1.27mm
No. of Rows
6 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate