Print Page
VSRAF-05-30-50-00-N
Connector, VerSI VSRAF Series, 150 Contacts, 1.27 mm, Receptacle, Press Fit, 5 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVSRAF-05-30-50-00-NCopy
Newark Part No.05AN0578
Product RangeVerSI VSRAF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $569.730 |
Price for:Each
Minimum: 3
Multiple: 3
$1,709.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVSRAF-05-30-50-00-NCopy
Newark Part No.05AN0578
Product RangeVerSI VSRAF Series
Technical Datasheet
Product RangeVerSI VSRAF Series
No. of Contacts150Contacts
Pitch Spacing1.27mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
VerSI VSRAF Series
Pitch Spacing
1.27mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
150Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate