Print Page
VSRAM-10-40-50-00-G
Connector, VerSI VSRAM Series, 400 Contacts, 1.27 mm, Plug, Press Fit, 10 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVSRAM-10-40-50-00-GCopy
Newark Part No.05AN0585
Product RangeVerSI VSRAM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $1,154.320 |
Price for:Each
Minimum: 2
Multiple: 2
$2,308.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoVSRAM-10-40-50-00-GCopy
Newark Part No.05AN0585
Product RangeVerSI VSRAM Series
Technical Datasheet
Product RangeVerSI VSRAM Series
No. of Contacts400Contacts
Pitch Spacing1.27mm
Contact Termination TypePress Fit
No. of Rows10Rows
Row Pitch1.27mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
VerSI VSRAM Series
Pitch Spacing
1.27mm
Contact Termination Type
Press Fit
Row Pitch
1.27mm
Contact Plating
Gold Plated Contacts
No. of Contacts
400Contacts
Gender
Plug
No. of Rows
10Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate