Print Page
WG104SAD9SY-1
Rectangular Connector, Guide Set, Airborn WG Series, 104 Contacts, Receptacle, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoWG104SAD9SY-1Copy
Newark Part No.05AN0591
Product RangeAirborn WG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $326.150 |
| 10+ | $307.330 |
Price for:Each
Minimum: 6
Multiple: 1
$1,956.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoWG104SAD9SY-1Copy
Newark Part No.05AN0591
Product RangeAirborn WG Series
Technical Datasheet
Product RangeAirborn WG Series
No. of Contacts104Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn WG Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
104Contacts
Pitch Spacing
2.54mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate