Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $427.890 |
| 5+ | $405.370 |
Price for:Each
Minimum: 4
Multiple: 1
$1,711.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoWG50SOR7JTBCopy
Newark Part No.05AN0598
Product RangeW Series
Technical Datasheet
Product RangeW Series
No. of Contacts50Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
W Series
Gender
Receptacle
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
50Contacts
Pitch Spacing
2.54mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate