Print Page
WTAX14SACJTB
Rectangular Connector, Hex Turning Jackset, Airborn WTA Series, 14 Contacts, Receptacle, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIRBORN
Manufacturer Part NoWTAX14SACJTBCopy
Newark Part No.05AN3001
Product RangeAirborn WTA Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.780 |
| 5+ | $92.820 |
| 10+ | $87.390 |
| 25+ | $83.040 |
| 50+ | $78.710 |
Price for:Each
Minimum: 1
Multiple: 1
$98.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoWTAX14SACJTBCopy
Newark Part No.05AN3001
Product RangeAirborn WTA Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product RangeAirborn WTA Series
No. of Contacts14Contacts
No. of Rows2Rows
Pitch Spacing2.54mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
14Contacts
Gender
Receptacle
Contact Termination Type
Solder Cup
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Product Range
Airborn WTA Series
No. of Rows
2Rows
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate