Print Page
WTAX36SACJT
Rectangular Connector, Airborn WTA Series, 36 Contacts, Receptacle, 2.54 mm, Solder Cup, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoWTAX36SACJTCopy
Newark Part No.05AN0620
Product RangeAirborn WTA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $148.350 |
| 10+ | $140.210 |
| 25+ | $132.970 |
Price for:Each
Minimum: 5
Multiple: 1
$741.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoWTAX36SACJTCopy
Newark Part No.05AN0620
Product RangeAirborn WTA Series
Technical Datasheet
Product RangeAirborn WTA Series
No. of Contacts36Contacts
Pitch Spacing2.54mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn WTA Series
Gender
Receptacle
Contact Termination Type
Solder Cup
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper
No. of Contacts
36Contacts
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate