Print Page
WTDXA14SAJTA
Rectangular Connector, Turning Jackset, Airborn WTD Series, 14 Contacts, Receptacle, 2.54 mm, Crimp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoWTDXA14SAJTACopy
Newark Part No.05AN0666
Product RangeAirborn WTD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $98.870 |
| 10+ | $93.440 |
| 25+ | $88.620 |
Price for:Each
Minimum: 5
Multiple: 1
$494.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoWTDXA14SAJTACopy
Newark Part No.05AN0666
Product RangeAirborn WTD Series
Technical Datasheet
Product RangeAirborn WTD Series
No. of Contacts14Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn WTD Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate