Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200700184Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15M4870
Also Known As8R4006A18A120
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.690 |
| 5+ | $38.820 |
| 10+ | $36.910 |
| 25+ | $35.180 |
| 50+ | $33.110 |
| 100+ | $31.270 |
Price for:Each
Minimum: 1
Multiple: 1
$41.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200700184Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15M4870
Also Known As8R4006A18A120
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
SVHCLead (10-Jun-2022)
Product Overview
The 1200700184 is a 1ft 4-pole Micro-Change® (M12) Industry Standard Connector, front panel mount receptacle, 1/2-inch-14 NPT threads, male (straight) to 22AWG PVC leads. The rugged, compact, sealed connectors used for sensor/actuator connectivity in industrial control applications.
- Black anodized aluminum material
- Leads, UL1061-wire and cable type
- NEMA 6 rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
12"
Connector Type B
Free End
Cable Length - Metric
305mm
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 1200700184
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
