Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1200710040Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31M6777
Product RangeMicro-Change 120071 Series
Also Known As8A4007-31
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.670 |
| 5+ | $62.340 |
| 10+ | $57.770 |
| 25+ | $53.830 |
| 50+ | $49.350 |
| 100+ | $45.550 |
Price for:Each
Minimum: 1
Multiple: 1
$69.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200710040Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31M6777
Product RangeMicro-Change 120071 Series
Also Known As8A4007-31
Technical Datasheet
Product RangeMicro-Change 120071 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingSilver
Current Rating4A
Voltage Rating300VDC
SVHCLead (10-Jun-2022)
Product Overview
The 1200710040 is a 4-position 90 degree Sensor Connector with silver plated brass contacts and a Polyamide molded body. This connector features single key M12 connector per IEC 61076-2-101 and screw terminal connection accepts up to 18AWG conductors. For use with all standard single keyway M12 receptacles and cordsets.
- 4A Rated current
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
Micro-Change 120071 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Voltage Rating
300VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Alternatives for 1200710040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
